
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 64KB FLASH and 24KB RAM. Operates at a maximum frequency of 80MHz with 69 programmable I/Os. Includes 22 channels of 12-bit A/D conversion and 12 timers/counters. Supports I2C, SPI, IrDA, UART, USART, and CAN interfaces. Packaged in a 100-LQFP for surface mounting, operating from -40°C to 85°C. RoHS compliant with integrated peripherals including DMA, POR, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1231D5PZI7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1231D5PZI7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of Bits | 12 |
| Number of GPIO | 69 |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231D5PZI7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
