
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 128KB FLASH and 32KB RAM. Operates at a maximum frequency of 80MHz with 43 programmable I/Os. Includes 12-bit ADC with 12 channels, 8 UART channels, and multiple interfaces including I2C, SPI, IrDA, and CAN. Packaged in a 64-LQFP for surface mounting, with an operating temperature range of -40°C to 85°C. Features include integrated peripherals like DMA, WDT, and POR.
Sign in to ask questions about the Texas Instruments TM4C1231E6PMI7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1231E6PMI7R technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 43 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231E6PMI7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
