
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface mount device offers 128KB of FLASH memory and 32KB of RAM. Integrated peripherals include I2C, CAN, UART (8 channels), SPI, IrDA, USART, USB, and I2S interfaces, along with 12 A/D converters and 43 programmable I/Os. Operates from 3.15V to 3.63V with an internal oscillator and includes a watchdog timer. Packaged in LQFP and supplied on tape and reel.
Texas Instruments TM4C1231E6PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, CAN, UART, SPI, IrDA, USART, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231E6PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.