
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 80MHz operation and 256KB FLASH memory. This MCU offers 32KB RAM, 49 GPIO pins, and 12-bit A/D conversion with 12 channels. Integrated peripherals include I2C, SPI, USB, UART, CAN, and a watchdog timer. Packaged in a 64-pin LQFP for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments TM4C1232H6PMI7R technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1232H6PMI7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.