
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface-mount LQFP package offers 64KB of FLASH memory and 24KB of RAM. Integrated peripherals include 12-bit A/D converters, 43 programmable I/Os, 12 timers/counters, and 8 UART channels. Connectivity is supported via I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S interfaces, with built-in brown-out detect, POR, WDT, and DMA. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TM4C1233D5PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of Bits | 12 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1233D5PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
