
32-bit ARM RISC microcontroller featuring 128KB FLASH memory and 32KB RAM. This surface mount device operates at up to 80MHz and supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces. Includes 12 analog-to-digital converters with 12-bit resolution, 43 programmable I/Os, and 12 timers/counters. Packaged in LQFP, it offers a wide operating temperature range of -40°C to 85°C and includes essential peripherals like brown-out detect, POR, WDT, and DMA.
Texas Instruments TM4C1233E6PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of Bits | 12 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1233E6PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
