32-bit ARM RISC microcontroller featuring an 80MHz core frequency. Offers 256KB FLASH and 32KB RAM, with 69 programmable I/O pins. Integrated peripherals include 22 A/D converters (12 channels), 6 I2C, 4 SPI, 8 UART, 1 USB, and 12 timers. Operates at 3.3V, supports I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S interfaces, and is RoHS compliant. Packaged in a 14.2mm x 14.2mm x 1.45mm LQFP for surface mounting.
Texas Instruments TM4C1233H6PZI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1233H6PZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.