
32-bit ARM Cortex-M4F microcontroller featuring 80MHz operation and 128KB FLASH memory. Includes 32KB RAM, 49 GPIO, and 12-bit ADC with 12 channels. Supports I2C, SPI, USB, UART, CAN, and other interfaces. Packaged in a 64-LQFP for surface mounting, operating from -40°C to 85°C. Integrated peripherals include DMA, WDT, and POR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1236E6PMI7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1236E6PMI7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.