
ARM Cortex-M4F RISC microcontroller featuring an 80MHz core frequency. This 32-bit MCU offers 64KB of FLASH memory and 24KB of RAM. Integrated peripherals include 12-bit ADCs, 4x I2C, 4x SPI, 8x UART, 1x USB, and 12 timers. Packaged in an LQFP for surface mounting, it operates at 3.3V and supports I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1237D5PMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 43 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237D5PMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
