
32-bit ARM RISC microcontroller featuring a 80MHz core speed and 64KB FLASH memory. This surface mount LQFP package offers 69 programmable I/O pins, 22 A/D converters with 12 channels, and extensive interface support including I2C (6 channels), SPI (4 channels), USB (1 channel), UART (8 channels), USART, CAN, and IrDA. Operating at 3.3V, it includes 24KB RAM, 12 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, WDT, and DMA. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Texas Instruments TM4C1237D5PZI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237D5PZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
