
32-bit ARM RISC microcontroller featuring an 80MHz core frequency and 128KB of FLASH memory. This surface mount device, housed in an LQFP package, offers extensive connectivity with I2C (6 channels), SPI (4 channels), UART (8 channels), CAN, USB, and I2S interfaces. It includes 12 A/D converters with 12 channels, 49 programmable I/O pins, and 12 timers/counters. Operating at 3.3V, this lead-free, RoHS compliant microcontroller supports a wide temperature range from -40°C to 85°C and includes integrated peripherals like PWM, WDT, DMA, and POR.
Texas Instruments TM4C123AE6PMI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123AE6PMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
