
32-bit ARM Cortex-M4F microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 80MHz with 49 programmable I/Os and 12 analog-to-digital converter channels. Supports I2C, SPI, IrDA, UART, USART, and CAN interfaces. Includes peripherals such as DMA, PWM, and watchdog timer. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments TM4C123AE6PMI7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123AE6PMI7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
