
32-bit ARM Cortex-M4F microcontroller featuring an 80MHz core frequency. This MCU offers 256KB of FLASH memory and 32KB of RAM, with 49 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USB, CAN, and I2S interfaces, alongside 12 A/D converters and 12 timers. Packaged in a 64-pin LQFP for surface mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TM4C123AH6PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, USB, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of Bits | 12 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123AH6PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
