
32-bit ARM RISC microcontroller featuring an 80MHz core frequency and 128KB of FLASH memory. This surface mount LQFP package offers 43 I/Os, including 49 programmable I/Os, and supports multiple interfaces such as I2C, SPI, UART, CAN, USB, and I2S. Integrated peripherals include 12 A/D converters, 12 timers/counters, PWM, DMA, and a watchdog timer, operating at 3.3V. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments TM4C123BE6PMI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 43 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123BE6PMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
