
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface mount LQFP package offers 256KB FLASH memory and 32KB RAM. Integrated peripherals include I2C (6 channels), SPI (4 channels), UART (8 channels), CAN, USB, PWM, DMA, and a watchdog timer. It supports up to 22 A/D converters with 12 channels each and provides 69 programmable I/O pins. Operating at 3.3V, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments TM4C123BH6PZI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123BH6PZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
