
32-bit ARM Cortex-M4F microcontroller featuring 80MHz operation, 256KB FLASH and 32KB RAM. Includes 120 GPIO, 24 12-bit ADCs, 8 UART channels, and multiple interfaces including I2C, SPI, CAN, and IrDA. Operates from -40°C to 85°C with internal oscillator and integrated peripherals like PWM, WDT, and DMA. VFBGA packaged, lead-free, and RoHS compliant.
Texas Instruments TM4C123BH6ZRBI7R technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 120 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123BH6ZRBI7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
