
32-bit ARM RISC microcontroller featuring a 256KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 3.3V supply voltage, ranging from 3.15V to 3.63V. Offers 120 I/O pins, 12 timers, 8 UART channels, and 24 12-bit A/D converters. Supports I2C, CAN, UART, SPI, IrDA, USART, USB, and I2S interfaces. Packaged in BGA for surface mounting, this RoHS compliant component includes peripherals like POR, PWM, WDT, and DMA.
Texas Instruments TM4C123BH6ZRBIR technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, CAN, UART, SPI, IrDA, USART, USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123BH6ZRBIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
