
32-bit ARM RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 80MHz with a 3.3V supply voltage. Offers extensive connectivity with I2C (6 channels), SPI (4 channels), USB (1 channel), UART (8 channels), CAN, and IrDA interfaces. Includes 12 A/D converters, 43 I/Os, and 14 timers/counters. Packaged in an LQFP surface mount case, this lead-free and RoHS compliant component supports a wide operating temperature range of -40°C to 105°C.
Texas Instruments TM4C123FH6PMT technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 43 |
| Number of I2C Channels | 6 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123FH6PMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
