
32-bit ARM RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 80MHz with a 3.15V to 3.63V supply voltage. Offers 43 I/Os and supports I2C, USB, CAN, UART, SPI, IrDA, and USART interfaces. Includes 12-bit A/D converters, PWM, WDT, DMA, and POR peripherals. Packaged in LQFP for surface mounting, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TM4C123FH6PMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C123FH6PMTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of I/Os | 43 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123FH6PMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
