
32-bit ARM RISC microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 80MHz with a 3.3V supply. Offers extensive connectivity including I2C, SPI, USB, UART, CAN, and IrDA interfaces. Equipped with 22 A/D converters (12 channels), 69 I/Os, and 12 timers. Packaged in a lead-free LQFP for surface mounting, with integrated peripherals like DMA, PWM, and WDT.
Texas Instruments TM4C123GE6PZT technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 12 |
| Number of I/Os | 69 |
| Number of I2C Channels | 6 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GE6PZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
