
32-bit ARM RISC microcontroller featuring 256KB FLASH and 32KB RAM. This surface mount device operates at up to 80MHz with a 3.3V supply, offering 105 I/Os and 24 A/D converters with 12 channels. Integrated peripherals include I2C, SPI, USB, UART, CAN, PWM, DMA, and a watchdog timer. Packaged in LQFP, it supports a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments TM4C123GH6PGEI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 12 |
| Number of I/Os | 105 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PGEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
