
32-bit RISC microcontroller featuring an ARM core operating at 80MHz. This FLASH memory MCU offers 256KB of program memory and 32KB of RAM. Equipped with 69 programmable I/Os, it supports multiple interfaces including I2C (6 channels), SPI (4 channels), USB (1 channel), UART (8 channels), CAN, I2S, and IrDA. The LQFP package is surface mountable, with dimensions of 14.2mm x 14.2mm x 1.45mm, and operates within a supply voltage range of 1.08V to 1.32V. Integrated peripherals include a watchdog timer, PWM, DMA, and 22 A/D converter channels.
Sign in to ask questions about the Texas Instruments TM4C123GH6PZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C123GH6PZI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of I/Os | 69 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
