
32-bit Arm Cortex-M4F microcontroller featuring an 80-MHz core, 256KB Flash memory, and 32KB RAM. Includes 22 12-bit Analog-to-Digital Converters, 69 GPIO pins, and 8 UART channels. Interfaces support I2C, SPI, USB, IrDA, UART, USART, and CAN. Operates from 3.15V to 3.63V, with a temperature range of -40°C to 105°C. Surface mountable in an LQFP package, this RoHS compliant MCU offers peripherals like DMA, PWM, and WDT.
Texas Instruments TM4C123GH6PZI7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 262144B |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of Bits | 12 |
| Number of GPIO | 69 |
| Number of I/Os | 69 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PZI7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.