
32-bit RISC microcontroller featuring an ARM core, operating at 80MHz with 256KB FLASH and 32KB RAM. This surface-mount LQFP-100 packaged MCU offers 69 programmable I/Os and supports I2C, USB, CAN, UART, SPI, IrDA, USART, and I2S interfaces. Integrated peripherals include 22 A/D converters, 12 timers/counters, and a watchdog timer, with an operating voltage range of 3.15V to 3.63V. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TM4C123GH6PZIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PZIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.