
32-bit ARM Cortex-M4F microcontroller featuring 80MHz max frequency, 256KB FLASH memory, and 32KB RAM. Offers 120 programmable I/Os, 24 12-bit A/D converters, and 12 timers. Integrated peripherals include I2C, SPI, USB, UART, CAN, DMA, PWM, and WDT. Surface mount VFBGA package, operating from -40°C to 105°C, lead-free and RoHS compliant.
Texas Instruments TM4C123GH6ZRBT7R technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 120 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6ZRBT7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.