
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 120MHz operation, 1MB FLASH memory, and 256KB RAM. Integrated peripherals include 20x 12-bit A/D converters, 8x timers/counters, 8x UART channels, I2C, SPI, USB, Ethernet, IrDA, EBI/EMI, and CAN interfaces. This surface mount TQFP package offers 90 GPIO and supports a wide operating temperature range of -40°C to 105°C. Includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1290NCPDTI3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 904mW |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of GPIO | 90 |
| Number of I/Os | 90 |
| Number of Programmable I/O | 98 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1290NCPDTI3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
