High-performance 32-bit ARM Cortex-M4F microcontroller featuring a 25 MHz clock frequency and 120 MHz speed. This RISC microcontroller offers 140 I/O lines, 32-bit external data bus, and 28-bit address bus. It includes 1MB FLASH ROM and 256KB RAM, with support for PWM channels, ADC, and DMA channels. Packaged in a 212-terminal S-PBGA-B212 with a 10x10mm footprint, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.14V to 1.32V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1290NCZADI3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1290NCZADI3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 212 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100.1 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TM4C1290NCZADI3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.