
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 1MB FLASH and 256KB RAM. Operates at a maximum frequency of 120MHz with extensive interfaces including I2C, SPI, USB, Ethernet, CAN, and 8 UART channels. Equipped with 20 analog inputs, 90 GPIO, and 8 timers, this surface-mount TQFP package offers a wide operating temperature range of -40°C to 105°C. Includes integrated peripherals like DMA, PWM, and WDT for robust application development.
Sign in to ask questions about the Texas Instruments TM4C1292NCPDTI3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1292NCPDTI3R technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 904mW |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of GPIO | 90 |
| Number of I/Os | 90 |
| Number of Programmable I/O | 98 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1292NCPDTI3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
