
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 1MB FLASH memory and 256KB RAM. Operates at up to 120MHz with 140 programmable I/Os, 24 12-bit A/D converter channels, and 8 UART channels. Integrated peripherals include I2C, SPI, USB, Ethernet, IrDA, EBI/EMI, CAN, DMA, PWM, WDT, and Brown-out Detect/Reset. Surface mount VFBGA package, operating from -40°C to 105°C, RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TM4C1292NCZADT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1292NCZADT3 technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 509mW |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 140 |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1292NCZADT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
