
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 120MHz operation, 512KB FLASH and 256KB RAM. Integrated peripherals include 20 A/D converters with 12-bit resolution, 8 timers/counters, and 8 UART channels. Connectivity options encompass I2C, SPI, USB, Ethernet, IrDA, EBI/EMI, and CAN interfaces, supported by 90 programmable I/Os. This surface-mount TQFP package operates from -40°C to 85°C with a 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1294KCPDTT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 452mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of GPIO | 90 |
| Number of I/Os | 90 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1294KCPDTT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
