
32-bit ARM Cortex-M4F microcontroller featuring a 120MHz core speed, 1MB FLASH memory, and 256KB RAM. Offers extensive connectivity with I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, and CAN interfaces. Includes 24 12-bit Analog-to-Digital converters and 140 GPIO pins. Operates across a -40°C to 105°C temperature range, housed in a VFBGA package for surface mounting. Integrated peripherals include DMA, PWM, WDT, and POR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1297NCZADI3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.018W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 140 |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1297NCZADI3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
