
High-performance 32-bit ARM Cortex-M4F microcontroller featuring a 120MHz core frequency. This MCU offers 1MB of FLASH memory and 256KB of RAM, supporting I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and EBI/EMI interfaces. Equipped with 24 12-bit A/D converters and 140 programmable I/Os, it includes peripherals like DMA, POR, PWM, and a watchdog timer. Operates from 2.97V to 3.63V, with a temperature range of -40°C to 105°C, packaged in 212-NFBGA.
Texas Instruments TM4C1299NCZADI3 technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.018W |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 140 |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1299NCZADI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
