
High-performance 32-bit ARM Cortex-M4F microcontroller featuring a 120MHz core. This MCU offers 1MB of FLASH memory and 256KB of RAM, with 90 GPIO pins for extensive connectivity. Integrated peripherals include I2C, SPI, USB, CAN, Ethernet, UART, and PWM, supported by 8 timers and 20 analog inputs with 12-bit resolution. Operating from 1.14V to 3.63V, this lead-free, RoHS-compliant component is housed in a 128-TQFP package, suitable for temperatures from -40°C to 105°C.
Texas Instruments TM4C129CNCPDTT3 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 3.63V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of GPIO | 90 |
| Number of I/Os | 90 |
| Number of Programmable I/O | 98 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C129CNCPDTT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
