
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 1MB Flash memory and 256KB RAM. Operates at a maximum frequency of 120MHz with 140 programmable I/Os. Integrated peripherals include 24 12-bit A/D converters, 8 timers/counters, and 8 UART channels. Supports I2C, SPI, USB, CAN, Ethernet, IrDA, and EBI/EMI interfaces. Packaged in VFBGA with an operating temperature range of -40°C to 105°C.
Texas Instruments TM4C129CNCZADT3 technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 509mW |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 140 |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C129CNCZADT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
