
32-bit ARM Cortex-M4F microcontroller featuring a 120MHz core frequency. This surface mount device offers 1MB FLASH memory and 256KB RAM, with 98 programmable I/Os. Integrated peripherals include I2C, SPI, USB, Ethernet, UART, CAN, and 8 PWM channels. Operating voltage is 3.3V, with a temperature range of -40°C to 105°C.
Texas Instruments TM4C129DNCPDTI3 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 904mW |
| Max Supply Voltage | 3.63V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of Ethernet Channels | 1 |
| Number of GPIO | 90 |
| Number of I/Os | 98 |
| Number of I2C Channels | 10 |
| Number of Programmable I/O | 98 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Thickness | 1mm |
| Watchdog Timer | Yes |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C129DNCPDTI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.