
32-bit Arm Cortex-M4F microcontroller featuring a 120MHz core, 1MB Flash memory, and 256KB RAM. Offers extensive connectivity with USB, Ethernet MAC+MII, I2C, SPI, UART, CAN, and EBI/EMI interfaces. Includes 24 x 12-bit A/D converters and 140 programmable I/Os. Operates across a -40°C to 105°C temperature range, with integrated peripherals like DMA, PWM, and a watchdog timer. Packaged in a VFBGA for surface mounting.
Sign in to ask questions about the Texas Instruments TM4C129DNCZADI3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C129DNCZADI3 technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.018W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 140 |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C129DNCZADI3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
