
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 120MHz operation, 512KB FLASH and 256KB RAM. This MCU offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and EBI/EMI interfaces. Equipped with 20 A/D converters (12-bit resolution), 90 GPIO pins, 8 timers/counters, and 8 UART channels, it supports peripherals like DMA, PWM, and WDT. Operating at 3.3V, this lead-free, RoHS-compliant component is housed in a 128-TQFP package, suitable for temperatures from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TM4C129EKCPDTI3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C129EKCPDTI3 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 904mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of GPIO | 90 |
| Number of I/Os | 90 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C129EKCPDTI3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
