
High-performance 32-bit ARM Cortex-M4F microcontroller featuring a 120MHz core frequency. This MCU offers 1MB of FLASH memory and 256KB of RAM, with 90 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, CAN, Ethernet, UART, and DMA, alongside 20 A/D converters with 12-bit resolution. Packaged in a 128-TQFP with an operating temperature range of -40°C to 105°C, this lead-free component supports a 3.3V operating supply voltage.
Sign in to ask questions about the Texas Instruments TM4C129ENCPDTI3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C129ENCPDTI3 technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 904mW |
| Max Supply Voltage | 3.63V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of Bits | 12 |
| Number of GPIO | 90 |
| Number of I/Os | 90 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Thickness | 1mm |
| Watchdog Timer | Yes |
| Weight | 0.01776oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C129ENCPDTI3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
