
32-bit Arm Cortex-M4F microcontroller featuring a 120MHz core speed, 1MB Flash memory, and 256KB RAM. This MCU offers extensive connectivity with USB, Ethernet MAC+PHY, I2C, SPI, CAN, IrDA, UART, USART, and EBI/EMI interfaces. It includes 24 analog inputs with 12-bit resolution, 140 GPIO pins, 8 timers/counters, and 8 UART channels. The device supports a wide operating temperature range of -40°C to 85°C and is packaged in a VFBGA. Integrated peripherals include DMA, PWM, WDT, and brown-out detection.
Texas Instruments TM4C129XNCZADI3R technical specifications.
| Package/Case | VFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.018W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 140 |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C129XNCZADI3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
