The TMDS171RGZR is a specialized IC with 1 function and 4 channels, packaged in a 7mm x 7mm HVQCCN package. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a supply voltage of 1.27V maximum and 1V minimum. This device features a quad terminal position and is designed for use in consumer applications.
Texas Instruments TMDS171RGZR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMDS171RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.