
4-channel HDMI retimer supporting up to 6 Gbps per channel. Features a 48-terminal, 7mm x 7mm QUAD JEDEC S-PQCC-N48 package. Operates within a 1V to 1.27V supply voltage range and a temperature range of 0°C to 85°C. Designed for consumer applications.
Texas Instruments TMDS181RGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMDS181RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.