
Texas Instruments TMDS261BPAGR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS261BPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
