
Texas Instruments TMDS351PAG technical specifications.
| Bandwidth | 20GHz |
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Channels | 4 |
| Operating Supply Current | 176mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS351PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
