
Texas Instruments TMDS351PAGRG4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMDS351 |
| Supply Current | 200mA |
| Weight | 0.008787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS351PAGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.