
Texas Instruments TMDSCNCD28027 technical specifications.
| Package/Case | Module |
| Core Architecture | C2000 |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSCNCD28027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.