Texas Instruments TMDSEVM3517 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Max Operating Temperature | 150°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSEVM3517 to view detailed technical specifications.
No datasheet is available for this part.