Texas Instruments TMDSEVM355 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Number of Bits | 32 |
| Operating System | Linux |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DaVinci™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMDSEVM355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.