
Texas Instruments TMDSEXP1808L technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSEXP1808L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.