
Texas Instruments TMDSHVPSFBKIT technical specifications.
| Core Architecture | C2000 |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Output Power | 500W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSHVPSFBKIT to view detailed technical specifications.
No datasheet is available for this part.