
32-bit ARM microprocessor development platform featuring DDR3 memory support. This evaluation kit includes 4MB NOR Flash/SPI Flash for embedded applications. Designed for general-purpose use, it facilitates development with Windows 7 and Windows XP operating systems.
Texas Instruments TMDSICE3359 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Memory Type | DDR3, |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSICE3359 to view detailed technical specifications.
No datasheet is available for this part.
